
Split Bobbin Power Transformer, 30VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics F6-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F6-120 technical specifications.
| Height | 1.937inch |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F6-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
