
This chassis mount transformer features a single primary and single secondary winding, with a maximum output current of 2A. It measures 82.55mm in length and 42.85mm in width, with a seated height of 49.2mm. The transformer is RoHS compliant and lead free, with a weight of 1.1lb. It is approved by UL and available in a package quantity of 20. The transformer is designed for use in a variety of applications, with a termination type of quick connect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F6-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Height | 1.937inch |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 2A |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 1.1lb |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F6-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
