This general purpose transformer from Triad Magnetics features a single primary and secondary winding, with a maximum output current of 1.5A. It is designed for use in chassis mount, panel, and flanges configurations. The transformer is lead free and RoHS compliant, meeting the requirements for safety and environmental responsibility. It is available in a package quantity of 20 units. The transformer's dimensions are 82.55mm in length, 42.85mm in width, and 1.937inch in height, with a seated height of 49.2mm. It weighs 1.1lb.
Sign in to ask questions about the Triad Magnetics F6-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F6-20 technical specifications.
| Approvals | UL |
| Height | 1.937inch |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.5A |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 1.1lb |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F6-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.