This general purpose transformer from Triad Magnetics features a single primary and secondary winding, with an output current of 850mA. It is designed for chassis mount, panel, or flanges, and is compliant with RoHS regulations. The transformer is lead free and has a weight of 1.1lb, with dimensions of 82.55mm in length, 42.85mm in width, and 49.2mm in height. It is approved by UL and is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F6-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Height | 49.2mm |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 850mA |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 1.1lb |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F6-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.