
This general purpose transformer from Triad Magnetics features a single primary and secondary winding, with a maximum output current of 5A. It is designed for chassis mount, panel, or flange mounting and is compliant with RoHS regulations. The transformer is also UL approved and lead-free. It has a weight of 1.7lb and dimensions of 93.65mm in length, 46.02mm in width, and 2.25inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F7-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Height | 2.25inch |
| Height - Seated (Max) | 57.15mm |
| Lead Free | Lead Free |
| Length | 93.65mm |
| Max Output Current | 5A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 5A |
| Package Quantity | 16 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 1.7lb |
| Width | 46.02mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F7-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.