
Transformer; 56VA; Chassis; Pri:115V; Sec:28VCT; Sec:2A; Solder Lug; 50/60Hz; 1-13/16In.
Triad Magnetics F7-28 technical specifications.
| Approvals | UL |
| Current Rating | 2A |
| Height | 57.1mm |
| Height - Seated (Max) | 57.15mm |
| Lead Free | Lead Free |
| Length | 93.65mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 2A |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 1.7lb |
| Width | 46.02mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F7-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
