
The F7-56 is a general purpose transformer with a single primary and single secondary winding. It has a maximum output current of 1A and is designed for chassis mount applications. The transformer is lead free and RoHS compliant. It measures 2.25 inches in height, 93.65mm in length, and 46.02mm in width, with a weight of 1.7lb. The package quantity is 16 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F7-56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.25inch |
| Height - Seated (Max) | 57.15mm |
| Lead Free | Lead Free |
| Length | 93.65mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 16 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 1.7lb |
| Width | 46.02mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F7-56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.