
This 8A chassis mount transformer features a single primary and single secondary winding, with a maximum output current of 8A. It is UL approved and compliant with RoHS regulations. The transformer has a weight of 2.8lb and measures 57.15mm in width, 102.39mm in length, and 2.562inch in height. It is available in a package quantity of 8 and can be mounted on chassis, panels, or flanges.
Sign in to ask questions about the Triad Magnetics F8-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F8-12 technical specifications.
| Approvals | UL |
| Current Rating | 8A |
| Height | 2.562inch |
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 102.39mm |
| Max Output Current | 8A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 8A |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F8-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.