
Triad Magnetics F8-120 technical specifications.
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 102.39mm |
| Max Output Current | 850mA |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F8-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.