
Power Transformers Chassis Mount, 100VA 16VDCout, 115VACin
Sign in to ask questions about the Triad Magnetics F8-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F8-16 technical specifications.
| Approvals | UL |
| Height | 2.562inch |
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 102.39mm |
| Max Output Current | 6.25A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 6.25A |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F8-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
