
This general purpose transformer features a single primary and single secondary winding, with a maximum output current of 2A. It is designed for chassis mount and panel mounting with flanges. The transformer is lead free and RoHS compliant. It is approved to UL standards. The physical dimensions of the transformer are 102.39mm in length, 57.15mm in width, and 65.1mm in height, with a seated height of 65.07mm. The weight of the transformer is 2.8lb.
Triad Magnetics F8-48 technical specifications.
| Approvals | UL |
| Height | 65.1mm |
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 102.39mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 2A |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F8-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
