
This general purpose power transformer features dual primary windings and a single secondary winding, with a maximum output current of 600mA. It is designed for use in various applications and is compliant with RoHS regulations. The transformer is available in a package quantity of 20 units. It has a weight of 0.44lb and measures 65.07mm in length, 34.9mm in height, and 31.75mm in width. The transformer is suitable for chassis mount, panel, or flanges, and is approved by UL.
Triad Magnetics FD4-10 technical specifications.
| Approvals | UL |
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 65.07mm |
| Max Output Current | 600mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 600mA |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 0.44lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD4-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.