
This RoHS compliant power transformer features a dual output configuration with a maximum output current of 500mA. The transformer is available in a rail/Tube packaging format and is designed for use in chassis mount, panel, and flanges applications. The device is approved to UL standards and has a seated height of 34.93mm, with a length of 65.07mm and a width of 31.75mm.
Triad Magnetics FD4-12 technical specifications.
| Approvals | UL |
| Current Rating | 500mA |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 65.07mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 0.44lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD4-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.