
This is a dual power transformer with dual primary windings and a single secondary winding. It is designed for chassis mount applications and is available in a quantity of 20. The transformer is lead-free and RoHS compliant. It measures 1.375 inches in height, 65.07mm in length, and 31.75mm in width. The seated height is 34.93mm. The weight is approximately 0.1 ounces.
Triad Magnetics FD4-120 technical specifications.
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 65.07mm |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 10.000001oz |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD4-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.