
This 300mA dual primary single secondary power transformer is designed for use in various applications. It features a chassis mount design and is approved by UL. The transformer has a maximum output current of 300mA and is compliant with RoHS regulations. It is available in a package quantity of 20 and has a weight of 0.44lb. The transformer measures 65.07mm in length, 31.75mm in width, and 1.375inch in height, with a seated height of 34.93mm.
Triad Magnetics FD4-20 technical specifications.
| Approvals | UL |
| Current Rating | 300mA |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 65.07mm |
| Max Output Current | 300mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 300mA |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 0.44lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD4-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
