
This general power transformer from Triad Magnetics is a dual primary, single secondary design with a current rating of 250mA. It is available in a package quantity of 20 and is compliant with RoHS regulations. The transformer is suitable for use in a variety of applications and is approved by UL. It is available in a chassis mount, panel, or flanges configuration and has a weight of 0.44lb.
Triad Magnetics FD4-24 technical specifications.
| Approvals | UL |
| Current Rating | 250mA |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 65.07mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 250mA |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 0.44lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD4-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
