
This dual power transformer from Triad Magnetics features a dual primary winding and a single secondary winding, with a maximum output current of 200mA. The transformer is designed for chassis mount applications, with flanges for secure installation. It is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. The transformer measures 65.07mm in length, 31.75mm in width, and 1.375inch in height, with a seated height of 34.93mm. The weight of the transformer is 0.44lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FD4-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 65.07mm |
| Max Output Current | 200mA |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 0.44lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD4-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
