
This Triad Magnetics FD4-36 is a dual power transformer with dual primary and single secondary windings. It has a RoHS compliant lead-free construction and is suitable for chassis mount applications. The transformer measures 65.07mm in length, 31.75mm in width, and 1.375inch in height, with a seated height of 34.93mm. It is available in a package quantity of 20 and features solder termination.
Triad Magnetics FD4-36 technical specifications.
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 65.07mm |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD4-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.