
This general purpose power transformer features dual primary windings and a single secondary winding, with an output current rating of 800mA. It is designed for use in chassis mount applications and is available in a quantity of 20 units. The transformer is compliant with RoHS regulations and is approved by UL. It has a height of 1.625 inches and a seated height of 41.28mm, with a length of 71.42mm and a width of 34.93mm. The transformer is constructed from lead-free materials and features quick connect termination.
Sign in to ask questions about the Triad Magnetics FD5-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FD5-16 technical specifications.
| Approvals | UL |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 800mA |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 13.600001oz |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD5-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
