
Split bobbin power transformer, 12VA, featuring a single secondary winding with a 24V output voltage and a 500mA current rating. Designed for chassis or panel mounting with flanges, this transformer offers dual primary windings and quick connect terminations. It is UL approved, lead-free, and RoHS compliant, with dimensions of 71.42mm length, 34.93mm width, and 41.28mm seated height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FD5-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 500mA |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Box |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 0.7lb |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD5-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
