
This dual-output power transformer from Triad Magnetics features a maximum output current of 1.1A and is available in a package quantity of 20. The transformer is designed for chassis mount, panel, or flange mounting and measures 82.55mm in length. It is also RoHS compliant and approved to UL standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FD6-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Height | 1.937inch |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max Output Current | 1.1A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.1A |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 1.1lb |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD6-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
