
This 36V power transformer features a dual winding design with a maximum output current of 1.5A. It is available in bulk packaging and is compliant with RoHS regulations. The transformer is suitable for use in various applications and is approved by UL. It has a weight of 1.7lb and measures 93.65mm in length, 46.02mm in width, and 2.25inch in height. The seated height is 57.15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FD7-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 1.5A |
| Height | 2.25inch |
| Height - Seated (Max) | 57.15mm |
| Lead Free | Lead Free |
| Length | 93.65mm |
| Max Output Current | 1.5A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.5A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 1.7lb |
| Width | 46.02mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD7-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
