
This 10A dual primary single secondary power transformer is designed for use in various applications. It features a chassis mount design and is compliant with RoHS regulations. The transformer has a maximum output current of 10A and is approved by UL. It is available in a package quantity of 8 units. The transformer's dimensions are 102.39mm in length, 57.15mm in width, and 65.1mm in height, with a seated height of 65.07mm. It has a weight of 2.8lb and is constructed with lead-free materials.
Sign in to ask questions about the Triad Magnetics FD8-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FD8-10 technical specifications.
| Approvals | UL |
| Height | 65.1mm |
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 102.39mm |
| Max Output Current | 10A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 10A |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD8-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.