
This RoHS compliant power transformer features a dual primary winding and a single secondary winding with a maximum output current of 850mA. It is available in a quick connect termination and is part of the Quick Pack series. The transformer is approved by UL and is suitable for use in chassis mount, panel, and flanges configurations. It has a weight of 2.8lb and measures 102.39mm in length, 57.15mm in width, and 2.562inch in height, with a seated height of 65.07mm.
Sign in to ask questions about the Triad Magnetics FD8-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FD8-120 technical specifications.
| Approvals | UL |
| Current Rating | 850mA |
| Height | 2.562inch |
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 102.39mm |
| Max Output Current | 850mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 850mA |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD8-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
