
This power transformer from Triad Magnetics has a current rating of 4A and is designed for use in chassis mount applications. It features a dual primary winding and a single secondary winding. The transformer is RoHS compliant and has a weight of 2.8lb. It measures 102.39mm in length, 57.15mm in width, and 2.562inch in height. The seated height is 65.07mm. The transformer is approved by UL and is lead free.
Sign in to ask questions about the Triad Magnetics FD8-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FD8-24 technical specifications.
| Approvals | UL |
| Current Rating | 4A |
| Height | 2.562inch |
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 102.39mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 4A |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD8-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
