The FD8-28 power transformer from Triad Magnetics is a general purpose device with dual primary and single secondary windings. It features a maximum output current of 3.6A and is available in a package quantity of 8 units. The transformer is designed for chassis mount, panel, or flange mounting and is compliant with RoHS regulations. It has a weight of 2.8lb and measures 65.1mm in height, 57.15mm in width, and 102.39mm in length. The FD8-28 is UL approved and is suitable for a variety of applications.
Sign in to ask questions about the Triad Magnetics FD8-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FD8-28 technical specifications.
| Approvals | UL |
| Height | 65.1mm |
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 102.39mm |
| Max Output Current | 3.6A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 3.6A |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD8-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
