
General Purpose Inductor, 12.3uH, 1 Element, 6335,
Sign in to ask questions about the Triad Magnetics FIT44-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FIT44-3 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23.4mR |
| Height | 6.35mm |
| Inductance | 12.3uH |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Length | 15.88mm |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 126 |
| Packaging | Bulk |
| Resistance | 0.0234R |
| RoHS Compliant | Yes |
| Series | FIT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 0.4oz |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT44-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
