
The FIT80-2 is a ferrite radial inductor from Triad Magnetics with a current rating of 4.8A and an inductance of 107.5uH. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The inductor is packaged in bulk with 126 units per package and has a radial termination. It is unshielded and has a lead-free construction.
Sign in to ask questions about the Triad Magnetics FIT80-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FIT80-2 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 67.9mR |
| Height | 11.43mm |
| Inductance | 107.5uH |
| Lead Free | Lead Free |
| Lead Pitch | 11.43mm |
| Length | 24.77mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FIT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 1.072oz |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT80-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.