
This ferrite inductor from Triad Magnetics has a current rating of 9.7A and an inductance of 38.07uH. It is available in a radial package with a lead pitch of 11.43mm and a length of 24.77mm. The inductor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Triad Magnetics FIT80-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FIT80-6 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 9.7A |
| DC Resistance (DCR) | 17mR |
| Height | 11.43mm |
| Inductance | 38.07uH |
| Lead Free | Lead Free |
| Lead Pitch | 11.43mm |
| Length | 24.77mm |
| Max DC Current | 9.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FIT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Weight | 0.72oz |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FIT80-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.