
Inductor Kits 8.06uH to 253uH 30 X 1 Inductor Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FITK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Height | 11.43mm |
| Length | 24.77mm |
| Mount | Through Hole |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | FIT |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FITK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
