
Split Bobbin Power Transformer, 2.5VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FP10-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 250mA |
| Height | 0.65inch |
| Height - Seated (Max) | 16.51mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.313lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP10-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
