
The FP10-600 is a dual winding power transformer with a maximum output current of 1.2A. It has a lead-free construction and is compliant with RoHS regulations. The transformer is available in bulk packaging and has a weight of 0.438lb. It measures 22.2mm in height, 47.63mm in length, and 39.67mm in width. The FP10-600 is suitable for use in a variety of applications due to its through hole mount and PC pin termination.
Sign in to ask questions about the Triad Magnetics FP10-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FP10-600 technical specifications.
| Height | 22.2mm |
| Height - Seated (Max) | 22.22mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.438lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP10-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
