
The FP12-3800 is a power transformer with dual primary and dual secondary windings, rated for a maximum output current of 3.8A. It is available in a through-hole package and is RoHS compliant. The transformer measures 1.375 inches in height, 3.12 inches in length, and 2.5 inches in width, with a weight of 1.4 pounds. It has undergone UL approval and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Triad Magnetics FP12-3800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FP12-3800 technical specifications.
| Approvals | UL |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Length | 3.12inch |
| Max Output Current | 3.8A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 3.8A |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 1.4lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP12-3800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
