
Triad Magnetics FP16-375 technical specifications.
| Approvals | UL |
| Current Rating | 750mA |
| Height | 0.875inch |
| Height - Seated (Max) | 22.22mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 375mA |
| Mount | Through Hole, PCB |
| Output Voltage | 8V |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.438lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP16-375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
