Power Transformer 2000VAC 48VA 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FP20-2400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FP20-2400 technical specifications.
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Length | 79.25mm |
| Max Output Current | 2.4A |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 2.4A |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 1.4lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP20-2400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.