
Split Bobbin Power Transformer, 6VA
Sign in to ask questions about the Triad Magnetics FP20-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FP20-300 technical specifications.
| Approvals | UL |
| Current Rating | 800mA |
| Height | 0.875inch |
| Height - Seated (Max) | 22.22mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 300mA |
| Mount | Through Hole, PCB |
| Output Voltage | 10V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.438lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP20-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
