
Triad Magnetics' FP20-600 is a dual-primary power transformer with a current rating of 600mA and a maximum output current of 1.2A. It is designed for through hole, PCB mount applications. The transformer is RoHS compliant and features a lead-free construction. The FP20-600 is approved by UL and is available in a bulk packaging with 20 units per package.
Triad Magnetics FP20-600 technical specifications.
| Approvals | UL |
| Current Rating | 600mA |
| Height | 1.062inch |
| Height - Seated (Max) | 26.97mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 1.2A |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP20-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
