The FP20-600-B is a dual-primary dual-secondary transformer with a maximum output current of 1.2A. It has a seated height of 26.67mm and measures 63.5mm in length and 50.8mm in width. The transformer is designed for through-hole mounting and features a flat pack series design with PC pin termination.
Triad Magnetics FP20-600-B technical specifications.
| Height - Seated (Max) | 26.67mm |
| Length | 63.5mm |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP20-600-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.