
Split Bobbin Power Transformer, 6VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FP230-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 50mA |
| Height | 0.875inch |
| Lead Free | Lead Free |
| Length | 1.562inch |
| Mount | PCB, Through Hole |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount |
| Termination | Solder |
| Weight | 7oz |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP230-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
