
This general purpose power transformer from Triad Magnetics features dual primary and dual secondary windings with an output voltage of 115V. It has a current rating of 100mA and a maximum output current of 50mA. The transformer is designed for through hole or PCB mount and is compliant with RoHS regulations. It is also approved by UL and has a weight of 0.688lb.
Sign in to ask questions about the Triad Magnetics FP230-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FP230-50 technical specifications.
| Approvals | UL |
| Current Rating | 100mA |
| Height | 1.062inch |
| Height - Seated (Max) | 26.97mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 50mA |
| Mount | Through Hole, PCB |
| Output Voltage | 115V |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP230-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
