
This 100mA power transformer from Triad Magnetics is a dual-winding device with a through-hole mount. It has a maximum output current of 100mA and is packaged in bulk. The transformer is lead-free and compliant with RoHS regulations. It measures 47.63mm in length, 39.67mm in width, and 0.65inch in height, with a seated height of 16.51mm. The transformer weighs 0.313lb and is part of the Flat Pack series.
Sign in to ask questions about the Triad Magnetics FP24-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FP24-100 technical specifications.
| Current Rating | 100mA |
| Height | 0.65inch |
| Height - Seated (Max) | 16.51mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.313lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP24-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
