
This dual winding transformer from Triad Magnetics is a through hole component with a maximum output current of 2A. It is approved to UL standards and compliant with RoHS regulations. The transformer has a weight of 1.4lb and measures 3.12inch in length, 2.5inch in width, and 1.375inch in height. The seated height is 34.93mm. It is part of the Flat Pack series and has a PC pin termination.
Sign in to ask questions about the Triad Magnetics FP24-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FP24-2000 technical specifications.
| Approvals | UL |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Length | 3.12inch |
| Max Output Current | 2A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 2A |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 1.4lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP24-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
