
General purpose, 6VA split bobbin power transformer featuring dual primary and dual secondary windings. Delivers 24V output voltage with a 500mA output current capability. Designed for through-hole PCB mounting with PC pin termination. UL approved and lead-free, RoHS compliant construction.
Triad Magnetics FP24-250 technical specifications.
| Approvals | UL |
| Height | 0.875inch |
| Height - Seated (Max) | 22.22mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 250mA |
| Mount | Through Hole, PCB |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.438lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP24-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
