
This dual-winding power transformer from Triad Magnetics features a current rating of 500mA and is approved to UL standards. It measures 63.5mm in length, 50.8mm in width, and 1.375inch in height, with a seated height of 26.97mm. The transformer is designed for through-hole or PCB mounting and is packaged in bulk. It is compliant with RoHS regulations and has a weight of 11oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FP24-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 500mA |
| Height | 1.375inch |
| Height - Seated (Max) | 26.97mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 1A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 500mA |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 11oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP24-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
