PWR XFMR LAMINATED 6VA TH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FP30-200-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 22.22mm |
| Length | 47.63mm |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP30-200-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.