
The FP34-170 is a dual-winding power transformer from Triad Magnetics with a current rating of 170mA. It is designed for through-hole mounting and has a maximum seated height of 22.22mm. The transformer is lead-free and RoHS compliant, with a packaging option of bulk. It is suitable for operation within the temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FP34-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 170mA |
| Height | 0.875inch |
| Height - Seated (Max) | 22.22mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 170mA |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.438lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP34-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
