
The FP34-75 is a dual power transformer with dual primary and secondary windings. It is designed for through hole mount and is lead free. The transformer has a maximum output current of 75mA and is available in bulk packaging with 84 units per package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Triad Magnetics FP34-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FP34-75 technical specifications.
| Height | 0.65inch |
| Height - Seated (Max) | 16.51mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 75mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 0.313lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP34-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
