
The FP40-1200 is a dual primary power transformer from Triad Magnetics, designed for use in various applications. It features a dual winding configuration with a maximum output current of 1.2A. The transformer is mounted through a hole and has a PCB termination. It is compliant with RoHS regulations and has UL approval. The FP40-1200 measures 3.12 inches in length, 2.5 inches in width, and 1.375 inches in height, with a seated height of 34.93mm. Its weight is 1.4 pounds.
Sign in to ask questions about the Triad Magnetics FP40-1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics FP40-1200 technical specifications.
| Approvals | UL |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Length | 3.12inch |
| Max Output Current | 1.2A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1.2A |
| Secondary Winding(s) | Dual |
| Series | Flat Pack™ |
| Termination | PC Pin |
| Weight | 1.4lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP40-1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.