
This dual power transformer from Triad Magnetics features a current rating of 150mA and dual primary and secondary windings. It is designed for PCB or through hole mounting and is compliant with RoHS regulations. The transformer has a lead-free construction and is approved by UL. It is available in a package quantity of 20 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics FP40-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 150mA |
| Height | 0.875inch |
| Lead Free | Lead Free |
| Length | 1.875inch |
| Mount | PCB, Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 7.6oz |
| Width | 1.562inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FP40-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
