
Split bobbin power transformer, 2.5VA, featuring dual primary and dual secondary windings. Designed for through-hole PCB mounting with PC pin termination. Offers a 10V output voltage and a maximum output current of 250mA. UL approved and lead-free, this RoHS compliant component operates with a 500mA current rating.
Triad Magnetics FS10-250 technical specifications.
| Approvals | UL |
| Current Rating | 500mA |
| Height | 1.187inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 250mA |
| Mount | Through Hole, PCB |
| Output Voltage | 10V |
| Package Quantity | 84 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.56mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FS10-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
